
5617 | |
|---|---|
DigiKey Part Number | 1528-5617-ND |
Manufacturer | |
Manufacturer Product Number | 5617 |
Description | SNAP ACTION 5-TO-5 WIRING BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector Push In 12-24 AWG Multiple |
Datasheet | Datasheet |
Category | Number of Wire Entries 10 |
Manufacturer Adafruit Industries LLC | Termination Push In |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Butt Splice, Closed End, Individual Opening | Color Multiple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |











