
MBR5H150SS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR5H150SS_AY_00001CT-ND - Cut Tape (CT) 3757-MBR5H150SS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBR5H150SS_AY_00001 |
Description | DIODE SCHOTTKY 150V 5A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,96030 Kč | 796,03 Kč |
| 500 | 6,09950 Kč | 3 049,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,32795 Kč | 6 659,94 Kč |
| 2 500 | 4,85037 Kč | 12 125,92 Kč |
| 3 750 | 4,60696 Kč | 17 276,10 Kč |
| 6 250 | 4,33342 Kč | 27 083,88 Kč |
| 8 750 | 4,17140 Kč | 36 499,75 Kč |
| 12 500 | 4,01389 Kč | 50 173,62 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





