
TQT04210000G | |
|---|---|
DigiKey Part Number | 1818-TQT04210000G-ND |
Manufacturer | |
Manufacturer Product Number | TQT04210000G |
Description | 4 IN-4OUTBADY/GRAY+LEVER/ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Category | Number of Wire Entries 4 |
Manufacturer Amphenol Anytek | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,97920 Kč | 299,48 Kč |
| 50 | 11,41220 Kč | 570,61 Kč |
| 100 | 10,86360 Kč | 1 086,36 Kč |
| 250 | 10,18332 Kč | 2 545,83 Kč |
| 500 | 9,69656 Kč | 4 848,28 Kč |
| 1 000 | 9,23336 Kč | 9 233,36 Kč |
| 2 500 | 8,65503 Kč | 21 637,58 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |











