Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQT05210000G

DigiKey Part Number
1818-TQT05210000G-ND
Manufacturer
Manufacturer Product Number
TQT05210000G
Description
5 IN-5OUTBADY/GRAY+LEVER/ORANGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
5
Manufacturer
Amphenol Anytek
Termination
Push In
Series
Wire Gauge
12-24 AWG
Packaging
Bag
Insulation
Fully Insulated
Part Status
Active
Features
Releasable
Terminal Type
Butt Splice, Closed End, Individual Openings
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,60000 Kč156,00 Kč
2514,60720 Kč365,18 Kč
5013,91060 Kč695,53 Kč
10013,24740 Kč1 324,74 Kč
25012,41568 Kč3 103,92 Kč
50011,82298 Kč5 911,49 Kč
1 00011,25822 Kč11 258,22 Kč
2 50010,55330 Kč26 383,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč