



N30300300000G | |
|---|---|
DigiKey Part Number | 1818-N30300300000G-ND |
Manufacturer | |
Manufacturer Product Number | N30300300000G |
Description | N3 3POS SPLICING WIRE CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 14,66520 Kč | 366,63 Kč |
| 50 | 13,22880 Kč | 661,44 Kč |
| 200 | 10,95045 Kč | 2 190,09 Kč |
| 400 | 10,09375 Kč | 4 037,50 Kč |
| 600 | 9,67028 Kč | 5 802,17 Kč |
| 1 000 | 9,20909 Kč | 9 209,09 Kč |
| 5 000 | 8,18397 Kč | 40 919,85 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




