
EQT31210000G | |
|---|---|
DigiKey Part Number | 1818-EQT31210000G-ND |
Manufacturer | |
Manufacturer Product Number | EQT31210000G |
Description | ONE SET , 1 IN- 3 OUT , BADY/GRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,00480 Kč | 175,12 Kč |
| 50 | 6,66900 Kč | 333,45 Kč |
| 100 | 6,34770 Kč | 634,77 Kč |
| 250 | 5,95000 Kč | 1 487,50 Kč |
| 500 | 5,66610 Kč | 2 833,05 Kč |
| 1 000 | 5,39523 Kč | 5 395,23 Kč |
| 2 500 | 5,05716 Kč | 12 642,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











