



N30500300000G | |
|---|---|
DigiKey Part Number | 1818-N30500300000G-ND |
Manufacturer | |
Manufacturer Product Number | N30500300000G |
Description | N3 5POS SPLICING WIRE CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 25 | 23,03920 Kč | 575,98 Kč |
| 50 | 20,82580 Kč | 1 041,29 Kč |
| 150 | 18,00647 Kč | 2 700,97 Kč |
| 300 | 16,62480 Kč | 4 987,44 Kč |
| 600 | 15,50982 Kč | 9 305,89 Kč |
| 1 050 | 14,77739 Kč | 15 516,26 Kč |
| 5 100 | 13,33562 Kč | 68 011,66 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


