




0347910020 | |
|---|---|
DigiKey Part Number | WM16033-ND |
Manufacturer | |
Manufacturer Product Number | 0347910020 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5051510201 | Molex | 27 897 | 900-5051510201-ND | 3,99000 Kč | Parametric Equivalent |
| 5601230202 | Molex | 19 466 | 900-5601230202-ND | 7,56000 Kč | Parametric Equivalent |
| 5601230204 | Molex | 35 277 | 900-5601230204-ND | 3,59000 Kč | Parametric Equivalent |
| 5051510200 | Molex | 149 196 | WM12260-ND | 4,20000 Kč | Parametric Equivalent |
| 5601230201 | Molex | 1 534 | 23-5601230201-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,29560 Kč | 357,39 Kč |
| 50 | 13,61520 Kč | 680,76 Kč |
| 100 | 12,96210 Kč | 1 296,21 Kč |
| 250 | 12,14944 Kč | 3 037,36 Kč |
| 500 | 11,56906 Kč | 5 784,53 Kč |
| 1 000 | 11,01681 Kč | 11 016,81 Kč |
| 2 500 | 10,32698 Kč | 25 817,45 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







