


0347910022 | |
|---|---|
DigiKey Part Number | 0347910022-ND |
Manufacturer | |
Manufacturer Product Number | 0347910022 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910020 | Molex | 3 523 | WM16033-ND | 18,06000 Kč | Parametric Equivalent |
| 0347910021 | Molex | 1 162 | 0347910021-ND | 18,48000 Kč | Parametric Equivalent |
| 5023510200 | Molex | 23 397 | WM10793-ND | 8,61000 Kč | Parametric Equivalent |
| 5023510201 | Molex | 20 897 | WM17682-ND | 5,67000 Kč | Parametric Equivalent |
| 5051510201 | Molex | 27 897 | 900-5051510201-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 14,01400 Kč | 700,70 Kč |
| 100 | 13,34420 Kč | 1 334,42 Kč |
| 250 | 12,50724 Kč | 3 126,81 Kč |
| 500 | 11,90964 Kč | 5 954,82 Kč |
| 1 000 | 11,34081 Kč | 11 340,81 Kč |
| 2 500 | 10,63070 Kč | 26 576,75 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


