2 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Mini50 Sealed Connectors

0347910021

DigiKey Part Number
0347910021-ND
Manufacturer
Manufacturer Product Number
0347910021
Description
CONN RCPT HSG 2POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0347910021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0347910020Molex3 523WM16033-ND18,06000 KčParametric Equivalent
0347910022Molex5 6990347910022-ND18,48000 KčParametric Equivalent
5023510200Molex23 397WM10793-ND8,61000 KčParametric Equivalent
5023510201Molex20 897WM17682-ND5,67000 KčParametric Equivalent
5051510201Molex27 897900-5051510201-ND3,99000 KčParametric Equivalent
In-Stock: 1 162
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,70700 Kč157,07 Kč
2514,71520 Kč367,88 Kč
5014,01400 Kč700,70 Kč
10013,34420 Kč1 334,42 Kč
25012,50724 Kč3 126,81 Kč
50011,90964 Kč5 954,82 Kč
1 00011,34081 Kč11 340,81 Kč
2 50010,63070 Kč26 576,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč