




5601230204 | |
|---|---|
DigiKey Part Number | 900-5601230204-ND |
Manufacturer | |
Manufacturer Product Number | 5601230204 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 Kč | 3,40 Kč |
| 10 | 2,92900 Kč | 29,29 Kč |
| 25 | 2,74400 Kč | 68,60 Kč |
| 50 | 2,61180 Kč | 130,59 Kč |
| 100 | 2,48700 Kč | 248,70 Kč |
| 250 | 2,33052 Kč | 582,63 Kč |
| 500 | 2,21902 Kč | 1 109,51 Kč |
| 1 500 | 2,05335 Kč | 3 080,03 Kč |
| 3 000 | 1,95521 Kč | 5 865,63 Kč |
| Unit Price without VAT: | 3,40000 Kč |
|---|---|
| Unit Price with VAT: | 4,11400 Kč |







