


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 0.13 ~ 0.35mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 179,78000 Kč | 29 179,78 Kč |
| 5 | 27 050,99000 Kč | 135 254,95 Kč |
| Unit Price without VAT: | 29 179,78000 Kč |
|---|---|
| Unit Price with VAT: | 35 307,53380 Kč |









