5600230548 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 30 433
Unit Price: 0,06662 Kč
Datasheet
Socket Contact Gold 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22 AWG Crimp Stamped
5600230548
5600230548

5600230548

DigiKey Part Number
WM16762TR-ND - Tape & Reel (TR)
WM16762CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230548
Description
CONN SOCKET 22AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes