




5051103091 | |
|---|---|
DigiKey Part Number | WM11291TR-ND - Tape & Reel (TR) WM11291CT-ND - Cut Tape (CT) WM11291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051103091 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103091 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,07400 Kč | 280,74 Kč |
| 25 | 26,30640 Kč | 657,66 Kč |
| 50 | 25,05060 Kč | 1 252,53 Kč |
| 100 | 23,85370 Kč | 2 385,37 Kč |
| 250 | 22,35868 Kč | 5 589,67 Kč |
| 500 | 21,29072 Kč | 10 645,36 Kč |
| 1 000 | 20,27462 Kč | 20 274,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,92843 Kč | 62 785,29 Kč |
| 6 000 | 19,93050 Kč | 119 583,00 Kč |
| 9 000 | 19,36898 Kč | 174 320,82 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |














