30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150200329

DigiKey Part Number
WM11496-ND
Manufacturer
Manufacturer Product Number
0150200329
Description
CABLE FFC/FPC 30POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200329 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 923
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1151,00000 Kč151,00 Kč
10128,31900 Kč1 283,19 Kč
25120,28320 Kč3 007,08 Kč
50114,53820 Kč5 726,91 Kč
100109,07100 Kč10 907,10 Kč
250102,24456 Kč25 561,14 Kč
50097,36730 Kč48 683,65 Kč
1 00092,72459 Kč92 724,59 Kč
Manufacturers Standard Package
Unit Price without VAT:151,00000 Kč
Unit Price with VAT:182,71000 Kč