
0781273020 | |
|---|---|
DigiKey Part Number | 900-0781273020TR-ND - Tape & Reel (TR) 900-0781273020CT-ND - Cut Tape (CT) 900-0781273020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781273020 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781273020 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 30 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 36,77160 Kč | 919,29 Kč |
| 50 | 35,01620 Kč | 1 750,81 Kč |
| 100 | 33,34270 Kč | 3 334,27 Kč |
| 250 | 31,25344 Kč | 7 813,36 Kč |
| 500 | 29,76172 Kč | 14 880,86 Kč |
| 1 000 | 28,74920 Kč | 28 749,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,10421 Kč | 60 208,42 Kč |
| 4 000 | 28,66873 Kč | 114 674,92 Kč |
| 6 000 | 27,86123 Kč | 167 167,38 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |





