30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200322

DigiKey Part Number
0150200322-ND
Manufacturer
Manufacturer Product Number
0150200322
Description
CABLE FFC/FPC 30POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200322 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-30-D-0101-A-4-06-4-GGCT2502073-05-30-D-0101-A-4-06-4-G-ND52,50000 KčSimilar
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1088,67500 Kč886,75 Kč
2583,11840 Kč2 077,96 Kč
5079,14560 Kč3 957,28 Kč
10075,36390 Kč7 536,39 Kč
25070,64568 Kč17 661,42 Kč
50067,27508 Kč33 637,54 Kč
1 00064,06595 Kč64 065,95 Kč
3 00059,29268 Kč177 878,04 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč