
05-30-D-0101-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-30-D-0101-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0101-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 30 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 3.976" (101.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 41,95400 Kč | 209,77 Kč |
| 10 | 38,04800 Kč | 380,48 Kč |
| 25 | 33,41200 Kč | 835,30 Kč |
| 50 | 30,27920 Kč | 1 513,96 Kč |
| 100 | 27,44020 Kč | 2 744,02 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

