



0541323062 | |
|---|---|
DigiKey Part Number | WM3951TR-ND - Tape & Reel (TR) WM3951CT-ND - Cut Tape (CT) WM3951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323062 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323062 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,69063 Kč | 38 535,94 Kč |
| 3 000 | 24,46533 Kč | 73 395,99 Kč |
| 4 500 | 23,77585 Kč | 106 991,32 Kč |
| 7 500 | 22,93528 Kč | 172 014,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 25 | 34,30240 Kč | 857,56 Kč |
| 50 | 32,66020 Kč | 1 633,01 Kč |
| 100 | 31,10220 Kč | 3 110,22 Kč |
| 250 | 29,15280 Kč | 7 288,20 Kč |
| 500 | 27,76104 Kč | 13 880,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 25 | 30,75800 Kč | 768,95 Kč |
| 50 | 29,28380 Kč | 1 464,19 Kč |
| 100 | 27,88320 Kč | 2 788,32 Kč |
| 250 | 26,13664 Kč | 6 534,16 Kč |
| 500 | 24,88892 Kč | 12 444,46 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |














