
TPSM843321RCJR | |
|---|---|
DigiKey Part Number | 296-TPSM843321RCJRTR-ND - Tape & Reel (TR) 296-TPSM843321RCJRCT-ND - Cut Tape (CT) 296-TPSM843321RCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843321RCJR |
Description | 3.8V TO 18V INPUT, 3A, 200KHZ TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3.8V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843321RCJR Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-PowerFQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.18" L x 0.13" W x 0.08" H (4.5mm x 3.3mm x 2.1mm) |
Voltage - Input (Max) 18V | Supplier Device Package 9-QFN-FCMOD (3.3x4.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 37,24708 Kč | 9 311,77 Kč |
| 500 | 36,59280 Kč | 18 296,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,63026 Kč | 100 890,78 Kč |
| 6 000 | 32,99671 Kč | 197 980,26 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |







