
GRPB031VWVN-RC | |
|---|---|
DigiKey Part Number | S9014E-03-ND |
Manufacturer | |
Manufacturer Product Number | GRPB031VWVN-RC |
Description | CONN HEADER VERT 3POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB031VWVN-RC Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.248" (6.30mm) |
Part Status Active | Insulation Height 0.039" (1.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPH1-A-03-UA | Adam Tech | 5 000 | 2057-HPH1-A-03-UA-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 3,24630 Kč | 324,63 Kč |
| 500 | 2,89688 Kč | 1 448,44 Kč |
| 1 000 | 2,75830 Kč | 2 758,30 Kč |
| 5 000 | 2,46185 Kč | 12 309,25 Kč |
| 10 000 | 2,34432 Kč | 23 443,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |













