30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150200326

DigiKey Part Number
0150200326-ND
Manufacturer
Manufacturer Product Number
0150200326
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200326 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-30-D-0152-A-4-06-4-GGCT4902073-05-30-D-0152-A-4-06-4-G-ND53,33000 KčSimilar
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1087,96100 Kč879,61 Kč
2582,43800 Kč2 060,95 Kč
5078,49900 Kč3 924,95 Kč
10074,75080 Kč7 475,08 Kč
25070,07032 Kč17 517,58 Kč
50066,72660 Kč33 363,30 Kč
1 00063,54394 Kč63 543,94 Kč
3 00058,80924 Kč176 427,72 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč