Similar

ICS-43434 | |
|---|---|
DigiKey Part Number | 1428-1066-2-ND - Tape & Reel (TR) 1428-1066-1-ND - Cut Tape (CT) 1428-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-43434 |
Description | MICROPHONE MEMS DIGITAL I2S OMNI |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-43434 Models |
Category | Sensitivity -26 ±1dB @ 94dB SPL |
Manufacturer TDK InvenSense | S/N Ratio 64dB |
Series | Voltage Range 1.65 V ~ 3.63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 550 µA |
Part Status Last Time Buy | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, I2S | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.039" (0.98mm) |
Frequency Range 60 Hz ~ 20 kHz | Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMICT5837-00-012 | TDK InvenSense | 7 144 | 1428-MMICT5837-00-012CT-ND | 737,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 34,38423 Kč | 343 842,30 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |













