


0150200316 | |
|---|---|
DigiKey Part Number | 0150200316-ND |
Manufacturer | |
Manufacturer Product Number | 0150200316 |
Description | CABLE FFC/FPC 30POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200316 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-D-0030-A-4-06-4-G | GCT | 498 | 2073-05-30-D-0030-A-4-06-4-G-ND | 2,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,68200 Kč | 816,82 Kč |
| 25 | 76,55880 Kč | 1 913,97 Kč |
| 50 | 72,90080 Kč | 3 645,04 Kč |
| 100 | 69,41940 Kč | 6 941,94 Kč |
| 250 | 65,07280 Kč | 16 268,20 Kč |
| 500 | 61,96762 Kč | 30 983,81 Kč |
| 1 000 | 59,01173 Kč | 59 011,73 Kč |
| 3 000 | 54,61482 Kč | 163 844,46 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |









