
0151200317 | |
|---|---|
DigiKey Part Number | 900-0151200317-ND |
Manufacturer | |
Manufacturer Product Number | 0151200317 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200317 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-A-0050-A-4-06-4-G | GCT | 450 | 2073-05-30-A-0050-A-4-06-4-G-ND | 47,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,72400 Kč | 577,24 Kč |
| 25 | 54,09920 Kč | 1 352,48 Kč |
| 50 | 51,51640 Kč | 2 575,82 Kč |
| 100 | 49,05340 Kč | 4 905,34 Kč |
| 250 | 45,98144 Kč | 11 495,36 Kč |
| 500 | 43,78628 Kč | 21 893,14 Kč |
| 1 000 | 41,69741 Kč | 41 697,41 Kč |
| 3 000 | 38,58970 Kč | 115 769,10 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |










