
05-30-A-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-30-A-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-A-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 30 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 37,67000 Kč | 188,35 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 50 | 27,20500 Kč | 1 360,25 Kč |
| 100 | 24,65380 Kč | 2 465,38 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

