30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180317

DigiKey Part Number
900-0150180317-ND
Manufacturer
Manufacturer Product Number
0150180317
Description
CABLE FFC/FPC 30POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180317 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,31000 Kč87,31 Kč
1074,21300 Kč742,13 Kč
2569,56040 Kč1 739,01 Kč
5066,23440 Kč3 311,72 Kč
10063,07090 Kč6 307,09 Kč
25059,12188 Kč14 780,47 Kč
50056,30114 Kč28 150,57 Kč
1 00053,61571 Kč53 615,71 Kč
3 00049,62100 Kč148 863,00 Kč
Manufacturers Standard Package
Unit Price without VAT:87,31000 Kč
Unit Price with VAT:105,64510 Kč