



5019514500 | |
|---|---|
DigiKey Part Number | WM6651TR-ND - Tape & Reel (TR) WM6651CT-ND - Cut Tape (CT) WM6651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019514500 |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019514500 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,90000 Kč | 797,50 Kč |
| 50 | 30,37580 Kč | 1 518,79 Kč |
| 100 | 28,92470 Kč | 2 892,47 Kč |
| 250 | 27,11260 Kč | 6 778,15 Kč |
| 500 | 25,81788 Kč | 12 908,94 Kč |
| 1 000 | 24,60966 Kč | 24 609,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,49283 Kč | 42 985,66 Kč |
| 4 000 | 20,46779 Kč | 81 871,16 Kč |
| 6 000 | 19,89118 Kč | 119 347,08 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |






