Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016471000

DigiKey Part Number
WM6057TR-ND - Tape & Reel (TR)
WM6057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5016471000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5016471000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,26000 Kč31,50 Kč
501,19680 Kč59,84 Kč
1001,14020 Kč114,02 Kč
2501,06920 Kč267,30 Kč
5001,01798 Kč508,99 Kč
1 0000,96927 Kč969,27 Kč
2 5000,90854 Kč2 271,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,86466 Kč13 834,56 Kč
32 0000,82337 Kč26 347,84 Kč
48 0000,80015 Kč38 407,20 Kč
80 0000,77183 Kč61 746,40 Kč
112 0000,75373 Kč84 417,76 Kč
160 0000,73500 Kč117 600,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč