



5016462800 | |
|---|---|
DigiKey Part Number | 23-5016462800-ND |
Manufacturer | |
Manufacturer Product Number | 5016462800 |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462800 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 50 | 16,32380 Kč | 816,19 Kč |
| 100 | 15,54270 Kč | 1 554,27 Kč |
| 250 | 14,56840 Kč | 3 642,10 Kč |
| 500 | 13,87296 Kč | 6 936,48 Kč |
| 1 000 | 13,21047 Kč | 13 210,47 Kč |
| 2 500 | 12,38336 Kč | 30 958,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |














