
5016463600 | |
|---|---|
DigiKey Part Number | 23-5016463600-ND |
Manufacturer | |
Manufacturer Product Number | 5016463600 |
Description | CONN RCPT HSG 36POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016463600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 50 | 22,81220 Kč | 1 140,61 Kč |
| 100 | 21,72240 Kč | 2 172,24 Kč |
| 250 | 20,36052 Kč | 5 090,13 Kč |
| 500 | 19,38788 Kč | 9 693,94 Kč |
| 1 000 | 18,46249 Kč | 18 462,49 Kč |
| 2 500 | 17,30697 Kč | 43 267,43 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |












