


2011956000 | |
|---|---|
DigiKey Part Number | WM25202TR-ND - Tape & Reel (TR) WM25202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2011956000 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2011956000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 25 | 0,76760 Kč | 19,19 Kč |
| 50 | 0,73000 Kč | 36,50 Kč |
| 100 | 0,69660 Kč | 69,66 Kč |
| 250 | 0,65236 Kč | 163,09 Kč |
| 500 | 0,62150 Kč | 310,75 Kč |
| 1 000 | 0,59167 Kč | 591,67 Kč |
| 2 500 | 0,55451 Kč | 1 386,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,48478 Kč | 5 817,36 Kč |
| 24 000 | 0,46162 Kč | 11 078,88 Kč |
| 36 000 | 0,44860 Kč | 16 149,60 Kč |
| 60 000 | 0,43271 Kč | 25 962,60 Kč |
| 84 000 | 0,42256 Kč | 35 495,04 Kč |
| 120 000 | 0,41206 Kč | 49 447,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









