


2016495000 | |
|---|---|
DigiKey Part Number | WM25214TR-ND - Tape & Reel (TR) WM25214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2016495000 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2016495000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,57740 Kč | 57,74 Kč |
| 250 | 0,54092 Kč | 135,23 Kč |
| 500 | 0,51488 Kč | 257,44 Kč |
| 1 000 | 0,49030 Kč | 490,30 Kč |
| 2 500 | 0,45952 Kč | 1 148,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,39189 Kč | 6 662,13 Kč |
| 34 000 | 0,37317 Kč | 12 687,78 Kč |
| 51 000 | 0,36265 Kč | 18 495,15 Kč |
| 85 000 | 0,34980 Kč | 29 733,00 Kč |
| 119 000 | 0,34160 Kč | 40 650,40 Kč |
| 170 000 | 0,33311 Kč | 56 628,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


