
2011962261 | |
|---|---|
DigiKey Part Number | 900-2011962261-ND |
Manufacturer | |
Manufacturer Product Number | 2011962261 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962261 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 90 | 10,86067 Kč | 977,46 Kč |
| 180 | 10,34150 Kč | 1 861,47 Kč |
| 540 | 9,56965 Kč | 5 167,61 Kč |
| 1 080 | 9,11274 Kč | 9 841,76 Kč |
| 5 040 | 8,17418 Kč | 41 197,87 Kč |
| 10 080 | 7,78424 Kč | 78 465,14 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


