



2011962101 | |
|---|---|
DigiKey Part Number | 900-2011962101-ND |
Manufacturer | |
Manufacturer Product Number | 2011962101 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962101 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 195 | 5,21933 Kč | 1 017,77 Kč |
| 585 | 4,82954 Kč | 2 825,28 Kč |
| 1 170 | 4,59856 Kč | 5 380,32 Kč |
| 5 070 | 4,14642 Kč | 21 022,35 Kč |
| 10 140 | 3,94851 Kč | 40 037,89 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



