
2011970101 | |
|---|---|
DigiKey Part Number | 900-2011970101TR-ND - Tape & Reel (TR) 900-2011970101CT-ND - Cut Tape (CT) 900-2011970101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011970101 |
Description | SPOT-ON 2.0 DR 201197 EMBSTP PKG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011970101 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 100 | 16,85930 Kč | 1 685,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 15,64903 Kč | 5 946,63 Kč |
| 760 | 14,90195 Kč | 11 325,48 Kč |
| 1 140 | 14,48162 Kč | 16 509,05 Kč |
| 1 900 | 13,96897 Kč | 26 541,04 Kč |
| 2 660 | 13,64136 Kč | 36 286,02 Kč |
| 3 800 | 13,30246 Kč | 50 549,35 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




