18 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962181

DigiKey Part Number
900-2011962181-ND
Manufacturer
Manufacturer Product Number
2011962181
Description
SPOT-ON 2.0 W/B DR SMT REC HSG 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,45700 Kč104,57 Kč
1258,74864 Kč1 093,58 Kč
5007,93178 Kč3 965,89 Kč
1 0007,55298 Kč7 552,98 Kč
5 0006,74204 Kč33 710,20 Kč
10 0006,42039 Kč64 203,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč