



2004850710 | |
|---|---|
DigiKey Part Number | 900-2004850710TR-ND - Tape & Reel (TR) 900-2004850710CT-ND - Cut Tape (CT) 900-2004850710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850710 |
Description | CONN FFC BOTTOM 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 32,25280 Kč | 806,32 Kč |
| 50 | 30,71160 Kč | 1 535,58 Kč |
| 100 | 29,24600 Kč | 2 924,60 Kč |
| 250 | 27,41332 Kč | 6 853,33 Kč |
| 500 | 26,10430 Kč | 13 052,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 26,83649 Kč | 32 203,79 Kč |
| 2 400 | 25,55632 Kč | 61 335,17 Kč |
| 3 600 | 24,83626 Kč | 89 410,54 Kč |
| 6 000 | 23,95802 Kč | 143 748,12 Kč |
| 8 400 | 23,39662 Kč | 196 531,61 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |











