30 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-30.000MHZ-D1X-T

DigiKey Part Number
535-14989-2-ND - Tape & Reel (TR)
535-14989-1-ND - Cut Tape (CT)
535-14989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-30.000MHZ-D1X-T
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-30.000MHZ-D1X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,87400 Kč78,74 Kč
257,44160 Kč186,04 Kč
507,13520 Kč356,76 Kč
1006,83900 Kč683,90 Kč
2506,46824 Kč1 617,06 Kč
5006,20028 Kč3 100,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,94369 Kč5 943,69 Kč
2 0005,69781 Kč11 395,62 Kč
3 0005,55873 Kč16 676,19 Kč
5 0005,38838 Kč26 941,90 Kč
7 0005,27905 Kč36 953,35 Kč
10 0005,16566 Kč51 656,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč