32.768 kHz ±20ppm Crystal 12.5pF 95 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS07-32.768KHZ-H-T

DigiKey Part Number
535-ABS07-32.768KHZ-H-TTR-ND - Tape & Reel (TR)
535-ABS07-32.768KHZ-H-TCT-ND - Cut Tape (CT)
535-ABS07-32.768KHZ-H-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-32.768KHZ-H-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 95 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
95 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1027,17500 Kč271,75 Kč
2525,69400 Kč642,35 Kč
5024,63460 Kč1 231,73 Kč
10023,61260 Kč2 361,26 Kč
25022,33124 Kč5 582,81 Kč
50021,40776 Kč10 703,88 Kč
1 00020,52285 Kč20 522,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,19617 Kč57 588,51 Kč
6 00018,40442 Kč110 426,52 Kč
9 00017,95689 Kč161 612,01 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč