


RP111N181D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP111N181D-TR-FETR-ND - Tape & Reel (TR) 2129-RP111N181D-TR-FECT-ND - Cut Tape (CT) 2129-RP111N181D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111N181D-TR-FE |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Series | PSRR 75dB (10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.41V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 25 | 13,72280 Kč | 343,07 Kč |
| 100 | 12,08580 Kč | 1 208,58 Kč |
| 250 | 11,30620 Kč | 2 826,55 Kč |
| 500 | 10,83568 Kč | 5 417,84 Kč |
| 1 000 | 10,52994 Kč | 10 529,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,96997 Kč | 29 909,91 Kč |
| 6 000 | 9,73594 Kč | 58 415,64 Kč |
| 9 000 | 9,61872 Kč | 86 568,48 Kč |
| 15 000 | 9,48885 Kč | 142 332,75 Kč |
| 21 000 | 9,41294 Kč | 197 671,74 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |











