10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150261210

DigiKey Part Number
900-0150261210-ND
Manufacturer
Manufacturer Product Number
0150261210
Description
CABLE FFC/FPC 10POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150160115Molex838900-0150160115-ND66,14000 KčParametric Equivalent
In-Stock: 142
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,84000 Kč282,84 Kč
10240,40600 Kč2 404,06 Kč
25225,34200 Kč5 633,55 Kč
50214,57860 Kč10 728,93 Kč
100210,19000 Kč21 019,00 Kč
Unit Price without VAT:282,84000 Kč
Unit Price with VAT:342,23640 Kč