
0150261010 | |
|---|---|
DigiKey Part Number | 900-0150261010-ND |
Manufacturer | |
Manufacturer Product Number | 0150261010 |
Description | CABLE PREMO-1T 254MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150261010 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 210,48400 Kč | 2 104,84 Kč |
| 25 | 197,28880 Kč | 4 932,22 Kč |
| 50 | 187,86920 Kč | 9 393,46 Kč |
| 100 | 178,90300 Kč | 17 890,30 Kč |
| 250 | 167,70852 Kč | 41 927,13 Kč |
| 500 | 159,71078 Kč | 79 855,39 Kč |
| 1 000 | 152,09775 Kč | 152 097,75 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |



