Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110242 | |
|---|---|
DigiKey Part Number | WM25661-ND |
Manufacturer | |
Manufacturer Product Number | 1731110242 |
Description | FCT HOOD S1 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110242 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090321 | HARTING | 0 | 09670090321-ND | 263,96600 Kč | Parametric Equivalent |
| 09670090323 | HARTING | 5 | 1195-7952-ND | 348,78000 Kč | Parametric Equivalent |
| 09670090349 | HARTING | 4 | 1195-5086-ND | 267,09000 Kč | Parametric Equivalent |
| 165X02649X | Amphenol CONEC | 0 | 626-2029-ND | 219,64000 Kč | Parametric Equivalent |
| 165X02649XE | Amphenol CONEC | 0 | 165X02649XE-ND | 168,81560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 139,86800 Kč | 1 398,68 Kč |
| 25 | 131,11160 Kč | 3 277,79 Kč |
| 50 | 124,85000 Kč | 6 242,50 Kč |
| 100 | 118,88860 Kč | 11 888,86 Kč |
| 300 | 110,02393 Kč | 33 007,18 Kč |
| 500 | 106,13146 Kč | 53 065,73 Kč |
| 1 000 | 101,07093 Kč | 101 070,93 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |











