
ACOV-SUB-09MB31 | |
|---|---|
DigiKey Part Number | AE11517-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB31 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB31 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws M3 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090323 | HARTING | 5 | 1195-7952-ND | 348,78000 Kč | Parametric Equivalent |
| 09670090349 | HARTING | 4 | 1195-5086-ND | 267,09000 Kč | Parametric Equivalent |
| 8655MH0902BKLF | Amphenol CS (FCI) | 1 | 609-5364-ND | 144,47000 Kč | Parametric Equivalent |
| 8655MH0902BLF | Amphenol CS (FCI) | 131 | 8655MH0902BLF-ND | 81,05000 Kč | Parametric Equivalent |
| 8655MH0912LF | Amphenol CS (FCI) | 130 | 609-6192-ND | 308,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 146,25100 Kč | 1 462,51 Kč |
| 25 | 137,09160 Kč | 3 427,29 Kč |
| 50 | 130,54460 Kč | 6 527,23 Kč |
| 100 | 124,31450 Kč | 12 431,45 Kč |
| 250 | 116,53304 Kč | 29 133,26 Kč |
| 500 | 110,97444 Kč | 55 487,22 Kč |
| 1 000 | 105,68293 Kč | 105 682,93 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |

