
09670090323 | |
|---|---|
DigiKey Part Number | 1195-7952-ND |
Manufacturer | |
Manufacturer Product Number | 09670090323 |
Description | D SUB TOP ENTRY METAL HOOD 9 POL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090323 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090349 | HARTING | 4 | 1195-5086-ND | 267,09000 Kč | Parametric Equivalent |
| 8655MH0902BKLF | Amphenol CS (FCI) | 1 | 609-5364-ND | 144,47000 Kč | Parametric Equivalent |
| 8655MH0902BLF | Amphenol CS (FCI) | 131 | 8655MH0902BLF-ND | 81,05000 Kč | Parametric Equivalent |
| 8655MH0912LF | Amphenol CS (FCI) | 130 | 609-6192-ND | 308,46000 Kč | Parametric Equivalent |
| ACOV-SUB-09MB31 | Assmann WSW Components | 26 | AE11517-ND | 172,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 296,40800 Kč | 2 964,08 Kč |
| 30 | 274,28300 Kč | 8 228,49 Kč |
| 50 | 264,57480 Kč | 13 228,74 Kč |
| 100 | 251,95080 Kč | 25 195,08 Kč |
| 250 | 236,18804 Kč | 59 047,01 Kč |
| 500 | 224,92722 Kč | 112 463,61 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |




