



8655MH0902BKLF | |
|---|---|
DigiKey Part Number | 609-5364-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH0902BKLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH0902BKLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws M3 |
Compatible D-Sub Size 9pos and HD15pos | Color Gray |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655MH0902BLF | Amphenol CS (FCI) | 131 | 8655MH0902BLF-ND | 3,01000 Kč | Parametric Equivalent |
| 8655MH0912LF | Amphenol CS (FCI) | 130 | 609-6192-ND | 11,44000 Kč | Parametric Equivalent |
| 09670090323 | HARTING | 5 | 1195-7952-ND | 12,94000 Kč | Parametric Equivalent |
| 09670090349 | HARTING | 4 | 1195-5086-ND | 9,91000 Kč | Parametric Equivalent |
| ACOV-SUB-09MB31 | Assmann WSW Components | 26 | AE11517-ND | 6,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 122,79600 Kč | 1 227,96 Kč |
| 25 | 115,10280 Kč | 2 877,57 Kč |
| 50 | 109,60540 Kč | 5 480,27 Kč |
| 100 | 104,37270 Kč | 10 437,27 Kč |
| 300 | 96,58870 Kč | 28 976,61 Kč |
| 500 | 93,17148 Kč | 46 585,74 Kč |
| 1 000 | 88,72831 Kč | 88 728,31 Kč |
| 2 500 | 83,18013 Kč | 207 950,33 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |











