Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670090321 | |
|---|---|
DigiKey Part Number | 09670090321-ND |
Manufacturer | |
Manufacturer Product Number | 09670090321 |
Description | D SUB TOP ENTRY METAL HOOD 9 POL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090321 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090323 | HARTING | 5 | 1195-7952-ND | 14,12000 Kč | Parametric Equivalent |
| 09670090349 | HARTING | 4 | 1195-5086-ND | 10,81000 Kč | Parametric Equivalent |
| 165X02649X | Amphenol CONEC | 0 | 626-2029-ND | 8,89000 Kč | Parametric Equivalent |
| 165X02649XE | Amphenol CONEC | 0 | 165X02649XE-ND | 6,83280 Kč | Parametric Equivalent |
| 165X17359X | Amphenol CONEC | 0 | 165X17359X-ND | 13,14333 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 263,96600 Kč | 2 639,66 Kč |
| Unit Price without VAT: | 263,96600 Kč |
|---|---|
| Unit Price with VAT: | 319,39886 Kč |











