Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17359XE | |
|---|---|
DigiKey Part Number | 165X17359XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X17359XE |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Features Mating Screws M3 |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02649X | Amphenol CONEC | 0 | 626-2029-ND | 219,64000 Kč | Parametric Equivalent |
| 165X02649XE | Amphenol CONEC | 0 | 165X02649XE-ND | 168,81560 Kč | Parametric Equivalent |
| 165X17359X | Amphenol CONEC | 0 | 165X17359X-ND | 324,72478 Kč | Parametric Equivalent |
| 165X17459XE | Amphenol CONEC | 0 | 165X17459XE-ND | 319,48922 Kč | Parametric Equivalent |
| 09670090321 | HARTING | 0 | 09670090321-ND | 263,96600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 370,92267 Kč | 11 127,68 Kč |
| Unit Price without VAT: | 370,92267 Kč |
|---|---|
| Unit Price with VAT: | 448,81643 Kč |











