9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDETZK9KM3

DigiKey Part Number
6022-MHDETZK9KM3-ND
Manufacturer
Manufacturer Product Number
MHDETZK9KM3
Description
9P DIECAST D-SUB-HOOD NI 180 M3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Features
Mating Screws M3
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670090323HARTING51195-7952-ND348,78000 KčParametric Equivalent
09670090349HARTING41195-5086-ND267,09000 KčParametric Equivalent
8655MH0902BKLFAmphenol CS (FCI)1609-5364-ND144,47000 KčParametric Equivalent
8655MH0902BLFAmphenol CS (FCI)1318655MH0902BLF-ND81,05000 KčParametric Equivalent
8655MH0912LFAmphenol CS (FCI)130609-6192-ND308,46000 KčParametric Equivalent
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,56000 Kč129,56 Kč
10110,09300 Kč1 100,93 Kč
25103,18400 Kč2 579,60 Kč
5098,25380 Kč4 912,69 Kč
20089,09765 Kč17 819,53 Kč
40084,84610 Kč33 938,44 Kč
60082,45495 Kč49 472,97 Kč
1 00079,53790 Kč79 537,90 Kč
2 60074,35860 Kč193 332,36 Kč
Manufacturers Standard Package
Unit Price without VAT:129,56000 Kč
Unit Price with VAT:156,76760 Kč